4306M-101-153LF | Bourns Electronics GmbH

Resistor network, SIP-6, 15 kΩ, 250 mW, ±2 %, 5 resistors, 4306M-101-153LF

Order No.: 06E2402
EAN: 4099879712554
MPN:
4306M-101-153LF
4306M-101-153LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
2,189.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.0948 €
Technical specifications
Filter Property Value
ohmic resistance 15 kΩ
Tolerance ±2 %
Power 250 mW
Assembly THT
Enclosure SIP-6
Number of resistors 5
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 14.83 mm
Width 2.16 mm
Height 6.35 mm
Logistics
Property Value
Customs tariff number 85331000
MSL MSL 1
Country of origin CR
Original Packaging Bar with 250 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes