4304M-101-221LF | Bourns Electronics GmbH

Resistor network, SIP-4, 220 Ω, 250 mW, ±2 %, 3 resistors, 4304M-101-221LF

Order No.: 06E2287
EAN: 4099879711519
MPN:
4304M-101-221LF
4304M-101-221LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9155 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
5,831.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
2.9155 €
Technical specifications
Filter Property Value
ohmic resistance 220 Ω
Tolerance ±2 %
Power 250 mW
Assembly THT
Enclosure SIP-4
Number of resistors 3
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 9.75 mm
Width 2.16 mm
Height 6.35 mm
Logistics
Property Value
Customs tariff number 85331000
MSL MSL 1
Country of origin CR
Original Packaging Bar with 250 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes