4304H-102-302 | Bourns Electronics GmbH

Resistor network, SIP-4, 3 kΩ, 500 mW, ±2 %, 2 resistors, 4304H-102-302

Order No.: 06E2277
EAN: 4099879711410
MPN:
4304H-102-302
Series: 4300H
4304H-102-302 Bourns Electronics GmbH Resistor Networks
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Technical specifications
Filter Property Value
ohmic resistance 3 kΩ
Tolerance ±2 %
Power 500 mW
Assembly THT
Enclosure SIP-4
Number of resistors 2
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 9.75 mm
Width 2.16 mm
Height 8.89 mm
Logistics
Property Value
Customs tariff number 85331000
MSL MSL 1
Country of origin CR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform No