4116R-R2R-102LF | Bourns Electronics GmbH

Resistor network, DIP-16, 1 kΩ, 125 mW, ±2 %, 16 resistors, 4116R-R2R-102LF

Order No.: 06E2266
EAN: 4099879711359
MPN:
4116R-R2R-102LF
4116R-R2R-102LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4161 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2,832.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.4161 €
Technical specifications
Filter Property Value
ohmic resistance 1 kΩ
Tolerance ±2 %
Power 125 mW
Assembly THT
Enclosure DIP-16
Number of resistors 16
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 21.97 mm
Width 7.87 mm
Height 4.57 mm
Logistics
Property Value
Customs tariff number 85331000
MSL MSL 1
Country of origin CR
Original Packaging Bar with 25 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes