4116R-3-681/681LF | Bourns Electronics GmbH

Resistor network, DIP-16, 680 Ω, 125 mW, ±2 %, 28 resistors, 4116R-3-681/681LF

Order No.: 06E2264
EAN: 4099879711342
MPN:
4116R-3-681/681LF
4116R-3-681/681LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6541 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3,308.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.6541 €
Technical specifications
Filter Property Value
ohmic resistance 680 Ω
Tolerance ±2 %
Power 125 mW
Assembly THT
Enclosure DIP-16
Number of resistors 28
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 21.97 mm
Width 7.87 mm
Height 4.57 mm
Logistics
Property Value
Customs tariff number 85331000
MSL MSL 1
Country of origin CR
Original Packaging Bar with 25 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes