4116R-1-394LF | Bourns Electronics GmbH

Resistor network, DIP-16, 390 kΩ, 250 mW, ±2 %, 8 resistors, 4116R-1-394LF

Order No.: 06E2008
EAN: 4099879709035
MPN:
4116R-1-394LF
4116R-1-394LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3804 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2,760.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.3804 €
Technical specifications
Filter Property Value
ohmic resistance 390 kΩ
Tolerance ±2 %
Power 250 mW
Assembly THT
Enclosure DIP-16
Number of resistors 8
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 21.97 mm
Width 7.87 mm
Height 4.57 mm
Logistics
Property Value
Customs tariff number 85331000
MSL MSL 1
Country of origin CR
Original Packaging Bar with 25 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes