4114R-1-471LF | Bourns Electronics GmbH
Resistor network, DIP-14, 470 Ω, 0.25 W, ±2 %, 7 resistors, 4114R-1-471LF
Order No.: 88E490
EAN: 4099879759481
MPN:
4114R-1-471LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8921 € *
Standard delivery time from the manufacturer is: 12 Weeks
Resistance networks, type Bourns 4100R.
Thickfilm, DiL (Dual-in-Line) resistors, not interconnected, separately insulated, all resistors of the same value and with separate connection (isolated resistors)
With 7 resistors, 14-pole, type 4114R-001-RC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 470 Ω | |
| Tolerance | ±2 % | |
| Power | 0.25 W | |
| Assembly | THT | |
| Enclosure | DIP-14 | |
| Number of resistors | 7 | |
| Temperature coefficient | ±100 ppm/°C | |
| max. operating temperature | 125 °C | |
| Length | 19.43 mm | |
| Width | 8.64 mm | |
| Height | 4.57 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| MSL | MSL 1 |
| Country of origin | CR |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |