4114R-1-123LF | Bourns Electronics GmbH

Resistor network, DIP-14, 12 kΩ, 250 mW, ±2 %, 7 resistors, 4114R-1-123LF

Order No.: 06E1629
EAN: 4099879705709
MPN:
4114R-1-123LF
4114R-1-123LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8921 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3,784.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.8921 €
Technical specifications
Filter Property Value
ohmic resistance 12 kΩ
Tolerance ±2 %
Power 250 mW
Assembly THT
Enclosure DIP-14
Number of resistors 7
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 19.43 mm
Width 7.87 mm
Height 4.57 mm
Logistics
Property Value
Customs tariff number 85331000
MSL MSL 1
Country of origin CR
Original Packaging Bar with 25 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes