4108R-2-472LF | Bourns Electronics GmbH

Resistor network, DIP-8, 4.7 kΩ, 125 mW, ±2 %, 7 resistors, 4108R-2-472LF

Order No.: 06E1609
EAN: 4099879705525
MPN:
4108R-2-472LF
4108R-2-472LF Bourns Electronics GmbH Resistor Networks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4871 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
5,036.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
2025 pcs.
2.4871 €
Technical specifications
Filter Property Value
ohmic resistance 4.7 kΩ
Tolerance ±2 %
Power 125 mW
Assembly THT
Enclosure DIP-8
Number of resistors 7
Temperature coefficient ±100 ppm/°C
max. operating temperature 125 °C
Length 11.81 mm
Width 7.87 mm
Height 4.57 mm
Logistics
Property Value
Customs tariff number 85331000
MSL MSL 1
Country of origin CR
Original Packaging Bar with 45 pieces
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes