4108R-2-153LF | Bourns Electronics GmbH
Resistor network, DIP-8, 15 kΩ, 125 mW, ±2 %, 7 resistors, 4108R-2-153LF
Order No.: 06E1604
EAN: 4099879705471
MPN:
4108R-2-153LF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4871 € *
Standard delivery time from the manufacturer is: 12 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 15 kΩ | |
| Tolerance | ±2 % | |
| Power | 125 mW | |
| Assembly | THT | |
| Enclosure | DIP-8 | |
| Number of resistors | 7 | |
| Temperature coefficient | ±100 ppm/°C | |
| max. operating temperature | 125 °C | |
| Length | 11.81 mm | |
| Width | 7.87 mm | |
| Height | 4.57 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85331000 |
| MSL | MSL 1 |
| Country of origin | CR |
| Original Packaging | Bar with 45 pieces |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |