MF-USML260/12-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD 1210, 12 V (DC), 50 A, 5.2 A (trip), 2.6 A (hold), MF-USML260/12-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 20 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1210 | |
| Trigger current | 5.2 A | |
| max. holding current | 2.6 A | |
| Rated current | 50 A | |
| Rated voltage (DC) | 12 V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 2A |
| Country of origin | CN |
| Customs tariff number | 85332900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |