MF-USMF175-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD 1210, 6 V (DC), 40 A, 3.5 A (trip), 1.75 A (hold), MF-USMF175-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 16 Weeks
Fuse, MF-USMF175-2, Bourns
Features
- Compliant with AEC-Q200 Rev-C- Stress Test Qualification for Passive Components
- Fast tripping resettable circuit protection
- Surface mount packaging for automated assembly
- Small footprint size (1210)
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1210 | |
| Trigger current | 3.5 A | |
| max. holding current | 1.75 A | |
| Rated current | 40 A | |
| Rated voltage (DC) | 6 V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |