MF-USMF050-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD 1210, 13 V (DC), 40 A, 1 A (trip), 1 A (hold), MF-USMF050-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 16 Weeks
SMD fuses with reset function size 1210, type Bourns MF-USMF.
PTC fuses
Fault current max. 40 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1210 | |
| Trigger current | 1 A | |
| max. holding current | 1 A | |
| Rated current | 40 A | |
| Rated voltage (DC) | 13 V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |