MF-USMF005-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD 1210, 30 V (DC), 10 A, 150 mA (trip), 50 mA (hold), MF-USMF005-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Available: 2,245 pcs.
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
100 pcs.
0.4284 €
500 pcs.
0.3927 €
3000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD fuses with reset function size 1210, type Bourns MF-USMF.
PTC fuses
Fault current max. 10 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1210 | |
| Trigger current | 150 mA | |
| max. holding current | 50 mA | |
| Rated current | 10 A | |
| Rated voltage (DC) | 30 V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |