MF-SVS170-0 | Bourns Electronics GmbH
PTC fuse, self-resetting, axial, 10 V (DC), 100 A, 4.1 A (trip), 1.7 A (hold), MF-SVS170-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 18 Weeks
Fuse, MF-SVS170-0, Bourns
Features
- Industry’s lowest internal resistance
- Switches at optimum temperature
- Axial leaded, with fl exible design options available
- Fully compatible with current industry standards
- Weldable nickel terminals
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | axial | |
| Trigger current | 4.1 A | |
| max. holding current | 1.7 A | |
| Rated current | 100 A | |
| Rated voltage (DC) | 10 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |