MF-SMDF200-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD 2018, 10 V (DC), 40 A, 4 A (trip), 2 A (hold), MF-SMDF200-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 16 Weeks
SMD fuses with reset function size 2018, type Bourns MF-SMDF.
PTC fuses
Fault current max. 40 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 2018 | |
| Trigger current | 4 A | |
| max. holding current | 2 A | |
| Rated current | 40 A | |
| Rated voltage (DC) | 10 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |