MF-SM185/33-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD, 6 V (DC), 40 A, 750 mA (trip), 350 mA (hold), MF-SM185/33-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 8 Weeks
Resettable fuse, MF-SM185/33-2, Bourns
Resettable Fuse, PPTC, 3425 (8763 metric), MF-SM Series, 33 VDC, 1.8 A, 3.6 A, 5 s
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD | |
| Trigger current | 750 mA | |
| max. holding current | 350 mA | |
| Rated current | 40 A | |
| Rated voltage (DC) | 6 V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |