MF-SM050-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD, 60 V (DC), 40 A, 1 A (trip), 500 mA (hold), MF-SM050-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Available: 1,441 pcs.
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
100 pcs.
0.3689 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD fuses with reset function, type Bourns MF-SM.
PTC fuses
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD | |
| Trigger current | 1 A | |
| max. holding current | 500 mA | |
| Rated current | 40 A | |
| Rated voltage (DC) | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |