MF-S350 | Bourns Electronics GmbH
PTC fuse, self-resetting, axial, 30 V (DC), 100 A, 6.3 A (trip), 3.5 A (hold), MF-S350
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 18 Weeks
PTC fuses with reset function, type Bourns MF-S.
Axial connections
Rated voltage 30 V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | axial | |
| Trigger current | 6.3 A | |
| max. holding current | 3.5 A | |
| Rated current | 100 A | |
| Rated voltage (DC) | 30 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CN |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |