MF-RX020/72-0 | Bourns Electronics GmbH
PTC fuse, self-resetting, radial, 72 V (DC), 40 A, 400 mA (trip), 200 mA (hold), MF-RX020/72-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 8 Weeks
PTC fuses with reset, type Bourns MF-RX.
Leaf format, radial connections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 400 mA | |
| max. holding current | 200 mA | |
| Rated current | 40 A | |
| Rated voltage (DC) | 72 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |