MF-RM055/240-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, radial, 240 V (AC), 7 A, 1.25 A (trip), 550 mA (hold), MF-RM055/240-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Standard delivery time from the manufacturer is: 12 Weeks
PTC fuses with reset function, type Bourns MF-RM.
Radial connections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 1.25 A | |
| max. holding current | 550 mA | |
| Rated current | 7 A | |
| Rated voltage (AC) | 240 V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |