MF-RM016/240-0 | Bourns Electronics GmbH
PTC fuse, self-resetting, radial, 240 V (AC), 2 A, 370 mA (trip), 160 mA (hold), MF-RM016/240-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 12 Weeks
Fuse, MF-RM016/240-0, Bourns
Features
- Radial leaded devices
- Bulk packaging, tape and reel available
- Resettable circuit protection
- RoHS compliant
Applications
- Food blenders, coffee machines
- HVAC
- Electric fans, blowers
- AC adaptors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 370 mA | |
| max. holding current | 160 mA | |
| Rated current | 2 A | |
| Rated voltage (AC) | 240 V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |