MF-RG800-0 | Bourns Electronics GmbH
PTC fuse, self-resetting, radial, 16 V (DC), 100 A, 13.6 A (trip), 8 A (hold), MF-RG800-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 8 Weeks
Resettable fuse, MF-RG800-0, Bourns
Resettable fuses are designed to protect electrical and electronic circuits against excessive currents. They switch quickly from a low to a very high resistance state under electrical overload or short circuit conditions and have an automatic reset and return to the low resistance state when the fault condition ceases and the current is switched off.
Features
- Radial Leaded Components
- Faster release
- RoHS compliant
- Halogen Free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 13.6 A | |
| max. holding current | 8 A | |
| Rated current | 100 A | |
| Rated voltage (DC) | 16 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 500 pieces |
| Customs tariff number | 85361010 |
| Country of origin | CN |
| MSL | MSL 1 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |