MF-R500 | Bourns Electronics GmbH

PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 10 A (trip), 5 A (hold), MF-R500

Order No.: 50G1694
EAN: 4099889118438
MPN:
MF-R500
Series: MF-R
MF-R500 Bourns Electronics GmbH Resettable PTC-Fuses Image 1
MF-R500 Bourns Electronics GmbH Resettable PTC-Fuses Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6069 € *
Available: 2,183 pcs.
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
50 pcs.
0.5593 €
100 pcs.
0.5117 €
500 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale

PTC fuses with reset, type Bourns MF-R.

Rated voltage 30 V Style 2.

Technical specifications
Filter Property Value
Design radial
Trigger current 10 A
max. holding current 5 A
Rated current 40 A
Rated voltage (DC) 30 V
Logistics
Property Value
Customs tariff number 85361010
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes