MF-R185-AP | Bourns Electronics GmbH

PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 3.7 A (trip), 1.85 A (hold), MF-R185-AP

Order No.: 51G2426
EAN: 4099889120578
MPN:
MF-R185-AP
Series: MF-R
MF-R185-AP Bourns Electronics GmbH Resettable PTC-Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,320.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.4403 €

Fuse, MF-R185-AP, Bourns

Features

  • Radial Leaded Devices
  • RoHS compliant
  • Halogen free

Applications

  • Computers & peripherals
  • General electronics
  • Automotive applications
Technical specifications
Filter Property Value
Design radial
Trigger current 3.7 A
max. holding current 1.85 A
Rated current 40 A
Rated voltage (DC) 30 V
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes