MF-R090-AP-9 | Bourns Electronics GmbH
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 1.8 A (trip), 900 mA (hold), MF-R090-AP-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 8 Weeks
Fuse, MF-R090-AP-9, Bourns
Features
- Radial Leaded Devices
- RoHS compliant
- Halogen free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 1.8 A | |
| max. holding current | 900 mA | |
| Rated current | 40 A | |
| Rated voltage (DC) | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85334010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |