MF-R040 | Bourns Electronics GmbH
PTC fuse, self-resetting, radial, 60 V (DC), 40 A, 800 mA (trip), 400 mA (hold), MF-R040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Available: 2,500 pcs.
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
50 pcs.
0.4046 €
100 pcs.
0.3570 €
500 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
PTC fuses with reset, type Bourns MF-R.
Leaf format, radial connections
Rated voltage 60 V Style 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 800 mA | |
| max. holding current | 400 mA | |
| Rated current | 40 A | |
| Rated voltage (DC) | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |