MF-R010-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, radial, 40 A, 200 mA (trip), 100 mA (hold), MF-R010-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 8 Weeks
Fuse, MF-R010-2, Bourns
Features
- Radial Leaded Devices
- RoHS compliant
- Halogen free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 200 mA | |
| max. holding current | 100 mA | |
| Rated current | 40 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |