MF-PSHT010X-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD 0805, 16 V (DC), 40 A, 600 mA (trip), 100 mA (hold), MF-PSHT010X-2
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: On Request
SMD fuses with reset function size 0805, type Bourns MF-PSHT.
PTC fuses
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Trigger current | 600 mA | |
| Rated voltage (DC) | 16 V | |
| max. holding current | 100 mA | |
| Design | SMD 0805 | |
| Rated current | 40 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| MSL | MSL 1 |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |