MF-MSMF150/12-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD 1812, 12 V (DC), 100 A, 3 A (trip), 1.5 A (hold), MF-MSMF150/12-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 16 Weeks
Fuse, MF-MSMF150/12-2, Bourns
Features
- 100 % electrically compatible with all previous generations of 1812 SMT devices
- Compatible with Pb and Pb-free solder reflow profiles
- RoHS compliant
- Surface mount packaging for automated assembly
- Halogen free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 1812 | |
| Trigger current | 3 A | |
| max. holding current | 1.5 A | |
| Rated current | 100 A | |
| Rated voltage (DC) | 12 V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |