MF-LS100 | Bourns Electronics GmbH
PTC fuse, self-resetting, axial, 24 V (DC), 100 A, 2.5 A (trip), 1 A (hold), MF-LS100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 18 Weeks
Fuse, MF-LS100, Bourns
Features
- Axial/radial leaded
- Fully compatible with current industry standards
- Weldable nickel terminals
- Very low internal resistance
- RoHS compliant
Applications
- Rechargeable battery pack protection
- Cellular phones
- Laptop computers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | axial | |
| Trigger current | 2.5 A | |
| max. holding current | 1 A | |
| Rated current | 100 A | |
| Rated voltage (DC) | 24 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |