MF-LR900/20-0 | Bourns Electronics GmbH
PTC fuse, self-resetting, axial, 20 V (DC), 100 A, 16.7 A (trip), 9 A (hold), MF-LR900/20-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 18 Weeks
Fuse, MF-LR900/20-0, Bourns
Features
- Axial leaded
- Weldable nickel terminals
- Very low internal resistance
- Operating currents to 9.0 amps
- RoHS compliant*
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | axial | |
| Trigger current | 16.7 A | |
| max. holding current | 9 A | |
| Rated current | 100 A | |
| Rated voltage (DC) | 20 V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |