CMF-SDP35A-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD, 230 V (AC), 2.5 A, 230 mA (trip), 110 mA (hold), CMF-SDP35A-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 20 Weeks
PTC fuses with reset function, type Bourns CMF-SDP.
Two ceramic PTC fuses, in plastic package
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD | |
| Trigger current | 230 mA | |
| max. holding current | 110 mA | |
| Rated current | 2.5 A | |
| Rated voltage (AC) | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |