CMF-RL50-10-0 | Bourns Electronics GmbH
PTC fuse, self-resetting, radial, 230 V (AC), 3 A, 150 mA (trip), 65 mA (hold), CMF-RL50-10-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 20 Weeks
Fuse, CMF-RL50-10-0, Bourns
Features
- Radial leaded devices
- Narrow resistance tolerance
- RoHS compliant
Applications
- Customer Premise Equipment (CPE)
- Central Office (CO)
- Access equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 150 mA | |
| max. holding current | 65 mA | |
| Rated current | 3 A | |
| Rated voltage (AC) | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |