CMF-RL10-0 | Bourns Electronics GmbH
PTC fuse, self-resetting, radial, 60 V (DC), 3 A, 300 mA (trip), 150 mA (hold), CMF-RL10-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 20 Weeks
PTC fuses with reset function, type Bourns CMF-RL.
Ceramic PTC fuse, leaf format, radial connections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | radial | |
| Trigger current | 300 mA | |
| max. holding current | 150 mA | |
| Rated current | 3 A | |
| Rated voltage (DC) | 60 V |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Country of origin | CN |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |