PTV111-1415A-A3105 | Bourns Electronics GmbH
Carbon potentiometer, 1 MΩ, 0.05 W, logarithmisch, solder pin, PTV111-1415A-A3105
Order No.: 07E6532
EAN: 4099879969026
MPN:
PTV111-1415A-A3105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0591 € *
Standard delivery time from the manufacturer is: 18 Weeks
Carbon potentiometer, PTV111-1415A-A3105, Bourns
Carbon potentiometer, 1 MΩ, 0,05 W, Solder pin
Features
- Carbon element
- Insulated shaft
- Snap-in clip
- Center detent
- Dual gang option
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | carbon potentiometer | |
| ohmic resistance | 1 MΩ | |
| Power | 0.05 W | |
| Assembly | angled | |
| Track Taper | logarithmic | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6 mm | |
| Connection | solder pin | |
| Contact distance | RM 2.5 | |
| Length | 12 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |