PTV111-1215A-B1503 | Bourns Electronics GmbH

Carbon potentiometer, 50 kΩ, 0.05 W, linear, solder pin, PTV111-1215A-B1503

Order No.: 07E6525
EAN: 4099879968951
MPN:
PTV111-1215A-B1503
PTV111-1215A-B1503 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0591 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,059.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.0591 €

Carbon potentiometer, PTV111-1215A-B1503, Bourns

Carbon potentiometer, 50 kΩ, 0,05 W, Solder pin

Features

  • Carbon element
  • Insulated shaft
  • Snap-in clip
  • Center detent
  • Dual gang option
Technical specifications
Filter Property Value
Version carbon potentiometer
ohmic resistance 50 kΩ
Power 0.05 W
Assembly angled
Track Taper linear
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder pin
Contact distance RM 2.5
Length 12 mm
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin CN
Original Packaging Tray with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes