PTV09A-2015F-B504 | Bourns Electronics GmbH

Carbon potentiometer, 500 kΩ, 0.05 W, linear, solder pin, PTV09A-2015F-B504

Order No.: 07E6376
EAN: 4099879967473
MPN:
PTV09A-2015F-B504
PTV09A-2015F-B504 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
642.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.6426 €

Carbon potentiometer, PTV09A-2015F-B504, Bourns

Carbon potentiometer, 500 kΩ, 0,05 W, Solder pin

Features

  • Carbon element
  • Insulated shaft
  • Center detent option
  • RoHS compliant
Technical specifications
Filter Property Value
Version carbon potentiometer
ohmic resistance 500 kΩ
Power 0.05 W
Assembly angled
Track Taper linear
Mechanic rotary range 280 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder pin
Contact distance RM 2.5
Length 15.5 mm
Width 9.7 mm
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin CN
Original Packaging Tray with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes