PTV09A-2015F-B473 | Bourns Electronics GmbH
Carbon potentiometer, 47 kΩ, 0.05 W, linear, solder pin, PTV09A-2015F-B473
Order No.: 07E6373
EAN: 4099879967442
MPN:
PTV09A-2015F-B473
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6426 € *
Standard delivery time from the manufacturer is: 18 Weeks
Carbon potentiometer, PTV09A-2015F-B473, Bourns
Carbon potentiometer, 47 kΩ, 0,05 W, Solder pin
Features
- Carbon element
- Insulated shaft
- Center detent option
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | carbon potentiometer | |
| ohmic resistance | 47 kΩ | |
| Power | 0.05 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Mechanic rotary range | 280 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6 mm | |
| Connection | solder pin | |
| Contact distance | RM 2.5 | |
| Length | 15.5 mm | |
| Width | 9.7 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |