PTT111-4420A-B103 | Bourns Electronics GmbH

Carbon potentiometer, 10 kΩ, 0.05 W, linear, solder pin, PTT111-4420A-B103

Order No.: 07E6363
EAN: 4099879967343
MPN:
PTT111-4420A-B103
PTT111-4420A-B103 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.19 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,190.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.19 €

Carbon potentiometer, PTT111-4420A-B103, Bourns Electronics GmbH

Potentiometer, snap-in clip, insulated shaft, center detent.

Technical specifications
Filter Property Value
Version carbon potentiometer
ohmic resistance 10 kΩ
Power 0.05 W
Assembly straight
Track Taper linear
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder pin
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin CN
Original Packaging Tray with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes