PTS01-12L-103A3 | Bourns Electronics GmbH

Slide potentiometer, 10 kΩ, 0.25 W, logarithmisch, solder lug, PTS01-12L-103A3

Order No.: 07E6343
EAN: 4099879967268
MPN:
PTS01-12L-103A3
PTS01-12L-103A3 Bourns Electronics GmbH Potentiometers
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
11.0551 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
3,979.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
360 pcs.
11.0551 €

Slide potentiometer, PTS01-12L-103A3, Bourns Electronics GmbH

High grade slide potentiometer with long life and T-bar lever option.

Technical specifications
Filter Property Value
Length 132.5 mm
Width 13 mm
Version slide potentiometer
ohmic resistance 10 kΩ
Track Taper logarithmic
Connection solder lug
max. operating temperature 55 °C
min. operating temperature -10 °C
Power 0.25 W
Assembly straight
Logistics
Property Value
Customs tariff number 85334010
Original Packaging Tray with 120 pieces
MSL MSL 1
Country of origin TW
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15