PTS01-11L-104B2 | Bourns Electronics GmbH
Slide potentiometer, 100 kΩ, 0.5 W, linear, solder pin, PTS01-11L-104B2
Order No.: 07E6341
EAN: 4099879967244
MPN:
PTS01-11L-104B2
No longer available from manufacturer
Unit Price (€ / pc.)
11.0551 € *
Standard delivery time from the manufacturer is: 20 Weeks
Slide potentiometer, PTS01-11L-104B2, Bourns Electronics GmbH
High grade slide potentiometer with long life and T-bar lever option.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 100 kΩ | |
| max. operating temperature | 55 °C | |
| Length | 132.5 mm | |
| min. operating temperature | -10 °C | |
| Assembly | straight | |
| Width | 13 mm | |
| Track Taper | linear | |
| Power | 0.5 W | |
| Connection | solder pin | |
| Version | slide potentiometer |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Original Packaging | Tray with 120 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |