PTS01-11L-103B1 | Bourns Electronics GmbH
Slide potentiometer, 10 kΩ, 0.5 W, linear, solder lug, PTS01-11L-103B1
Order No.: 07E6339
EAN: 4099879967220
MPN:
PTS01-11L-103B1
No longer available from manufacturer
Unit Price (€ / pc.)
11.0551 € *
Standard delivery time from the manufacturer is: 20 Weeks
Slide potentiometer, PTS01-11L-103B1, Bourns Electronics GmbH
High grade slide potentiometer with long life and T-bar lever option.
Technical specifications
Filter | Property | Value |
---|---|---|
Connection | solder lug | |
Track Taper | linear | |
Width | 13 mm | |
Power | 0.5 W | |
Length | 132.5 mm | |
max. operating temperature | 55 °C | |
Assembly | straight | |
min. operating temperature | -10 °C | |
Version | slide potentiometer | |
ohmic resistance | 10 kΩ |
Download
Logistics
Property | Value |
---|---|
Country of origin | TW |
Customs tariff number | 85334010 |
MSL | MSL 1 |
Original Packaging | Tray with 120 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |