PTS01-11L-103A3 | Bourns Electronics GmbH

Slide potentiometer, 10 kΩ, 0.25 W, logarithmisch, solder lug, PTS01-11L-103A3

Order No.: 07E6338
EAN: 4099879967213
MPN:
PTS01-11L-103A3
PTS01-11L-103A3 Bourns Electronics GmbH Potentiometers
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
11.0551 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
3,979.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
360 pcs.
11.0551 €

Slide potentiometer, PTS01-11L-103A3, Bourns Electronics GmbH

High grade slide potentiometer with long life and T-bar lever option.

Technical specifications
Filter Property Value
ohmic resistance 10 kΩ
max. operating temperature 55 °C
Length 132.5 mm
min. operating temperature -10 °C
Assembly straight
Width 13 mm
Track Taper logarithmic
Power 0.25 W
Connection solder lug
Version slide potentiometer
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Original Packaging Tray with 90 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15