PTS01-01P-103B2 | Bourns Electronics GmbH

Slide potentiometer, 10 kΩ, 0.5 W, linear, solder pin, PTS01-01P-103B2

Order No.: 07E6335
EAN: 4099879967183
MPN:
PTS01-01P-103B2
PTS01-01P-103B2 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.0551 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
3,979.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
360 pcs.
11.0551 €

Slide potentiometer, PTS01-01P-103B2, Bourns Electronics GmbH

High grade slide potentiometer with long life and T-bar lever option.

Technical specifications
Filter Property Value
Version slide potentiometer
ohmic resistance 10 kΩ
Power 0.5 W
Assembly straight
Track Taper linear
Connection solder pin
Length 132.5 mm
Width 13 mm
min. operating temperature -10 °C
max. operating temperature 55 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin TW
Original Packaging Tray with 120 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes