PTR902-2020K-A103 | Bourns Electronics GmbH

Carbon dual potentiometer with rotary switch, 10 kΩ, 0.025 W, logarithmisch, solder pin, PTR902-2020K-A103

Order No.: 07E6330
EAN: 4099879967145
MPN:
PTR902-2020K-A103
PTR902-2020K-A103 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9274 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,053.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
360 pcs.
2.9274 €

Carbon double potentiometer, PTR902-2020K-A103, Bourns Electronics GmbH

Multi-ganged potentiometer with rotary switch.

Features

  • Carbon element
  • Audio taper option
  • RoHS compliant
Technical specifications
Filter Property Value
Version carbon dual potentiometer with rotary switch
ohmic resistance 10 kΩ
Power 0.025 W
Assembly angled
Track Taper logarithmic
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder pin
Contact distance RM 5/6.25
Length 15.8 mm
min. operating temperature -10 °C
max. operating temperature 55 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin CN
Original Packaging Tray with 90 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes