PTR901-2020K-A103 | Bourns Electronics GmbH

Carbon potentiometer with rotary switch, 10 kΩ, 0.025 W, logarithmisch, solder pin, PTR901-2020K-A103

Order No.: 07E6306
EAN: 4099879966902
MPN:
PTR901-2020K-A103
PTR901-2020K-A103 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7727 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,197.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
432 pcs.
2.7727 €

Carbon potentiometer, PTR901-2020K-A103, Bourns Electronics GmbH

Multi-ganged potentiometer with rotary switch.

Features

  • Carbon element
  • Audio taper option
  • RoHS compliant
Technical specifications
Filter Property Value
Version carbon potentiometer with rotary switch
ohmic resistance 10 kΩ
Power 0.025 W
Assembly angled
Track Taper logarithmic
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder pin
Contact distance RM 5/6.25
Length 13.4 mm
min. operating temperature -10 °C
max. operating temperature 55 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin CN
Original Packaging Tray with 108 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes