PTR901-2015K-B504 | Bourns Electronics GmbH
Carbon potentiometer with rotary switch, 500 kΩ, 0.05 W, linear, solder pin, PTR901-2015K-B504
Order No.: 07E6304
EAN: 4099879966889
MPN:
PTR901-2015K-B504
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7727 € *
Standard delivery time from the manufacturer is: 18 Weeks
Carbon potentiometer, PTR901-2015K-B504, Bourns Electronics GmbH
Multi-ganged potentiometer with rotary switch.
Features
- Carbon element
- Audio taper option
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | carbon potentiometer with rotary switch | |
| ohmic resistance | 500 kΩ | |
| Power | 0.05 W | |
| Assembly | angled | |
| Track Taper | linear | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6 mm | |
| Connection | solder pin | |
| Contact distance | RM 5/6.25 | |
| Length | 13.4 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 55 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Tray with 117 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |