PTM902-025K-503A2 | Bourns Electronics GmbH

Carbon dual potentiometer with switch, 50 kΩ, 0.025 W, logarithmisch, solder pin, PTM902-025K-503A2

Order No.: 07E6243
EAN: 4099879966278
MPN:
PTM902-025K-503A2
PTM902-025K-503A2 Bourns Electronics GmbH Potentiometers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9270 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
3,927.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
3.9270 €

Carbon double potentiometer, PTM902-025K-503A2, Bourns Electronics GmbH

This panel control is operated by a push-push switch.

Features

  • Carbon element
  • Center detent option
Technical specifications
Filter Property Value
Version carbon dual potentiometer with switch
ohmic resistance 50 kΩ
Power 0.025 W
Assembly angled
Track Taper logarithmic
Mechanic rotary range 300 °
max. number of revolutions 1
axle diameter 6 mm
Connection solder pin
Contact distance RM 2.5
Length 22.06 mm
Width 9.5 mm
min. operating temperature -10 °C
max. operating temperature 55 °C
Logistics
Property Value
Customs tariff number 85334010
MSL MSL 1
Country of origin TW
Original Packaging Tray with 500 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes