PTM902-020K-504A2 | Bourns Electronics GmbH
Carbon dual potentiometer with switch, 500 kΩ, 0.025 W, logarithmisch, solder pin, PTM902-020K-504A2
Order No.: 07E6240
EAN: 4099879966247
MPN:
PTM902-020K-504A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9270 € *
Standard delivery time from the manufacturer is: 20 Weeks
Carbon double potentiometer, PTM902-020K-504A2, Bourns Electronics GmbH
This panel control is operated by a push-push switch.
Features
- Carbon element
- Center detent option
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | carbon dual potentiometer with switch | |
| ohmic resistance | 500 kΩ | |
| Power | 0.025 W | |
| Assembly | angled | |
| Track Taper | logarithmic | |
| Mechanic rotary range | 300 ° | |
| max. number of revolutions | 1 | |
| axle diameter | 6 mm | |
| Connection | solder pin | |
| Contact distance | RM 2.5 | |
| Length | 22.06 mm | |
| Width | 9.5 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 55 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| MSL | MSL 1 |
| Country of origin | TW |
| Original Packaging | Tray with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |